Banner Engineering DS18VN6LPWQ8

Image may be a representation.
See specs for product details.
DS18VN6LPWQ8 EURO QD NPN POL RETRO WIDEANGLE; 76561
Mfr. Part#: DS18VN6LPWQ8
Allied Stock#: 70698811

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$71.400 (Each)
1 $71.400
3 $66.300 (Save 7%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Connection Type : QD Integral
Diameter, Body : 18
Indicator : LEDs
Input Output : Discrete
IP Rating : IP67
Light Source : Visible Red LED
Material, Housing : Thermoplastic
Material, Lens : Acrylic
Mounting Type : M18 Threaded
NEMA Rating : NEMA 6
Number of Pins : 4
Operating Temperature, Maximum : 70 C
Operating Temperature, Minimum : -20 C
Operation : Dark-ON/Light-ON
Output : NPN
Range, Measurement : 3 m
Response Time : 2
Sensing Mode : Retroreflective Polarized Wide Angle
Supply Voltage : 10-30 VDC
Time, Turn-On Delay : 100 ms
Type : Retroreflective Sensors
Product Added to Cart
Banner Engineering
DS18VN6LPWQ8 EURO QD NPN POL RETRO WIDEANGLE; 76561
Allied Stock #: 70698811
Mfr's Part #: DS18VN6LPWQ8
$71.400 Each
Quantity added: