Banner Engineering DF-G1-PS-2M

Image may be a representation.
See specs for product details.
Sensor; Fiber Amplifier; Dual Display; 10-30VDC; PNP; 2m; PVC; 19355
Mfr. Part#: DF-G1-PS-2M
Allied Stock#: 70371132

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$147.33 (Each)
1 $147.33
3 $136.50
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 19355
Cable, Length : 2 m
Connection : 2 m Cable
Connection Type : Cable
Housing Style : DIN Rail
Indicator : Dual Digital Displays
Input Output : Discrete
IP Rating : IP50
Material, Housing : Thermoplastic
NEMA Rating : NEMA 1
Number of Pins : 4
Operating Temperature, Maximum : 55 C
Operating Temperature, Minimum : -10 C
Output Type : PNP
Series : DF-G1 Series
Supply Voltage : 10-30 VDC
Termination : 2 m Cable

Overview

DF-G1 Series fiber Amplifiers
Turck Banner DF-G1 series of fiber amplifiers are a high performance dual digital display that allows simple user set-up and programming. The DF-G1 series features expert TEACH and SET methods to ensure optimal; gain and threshold for all applications.


Product Added to Cart
Banner Engineering
Sensor; Fiber Amplifier; Dual Display; 10-30VDC; PNP; 2m; PVC; 19355
Allied Stock #: 70371132
Mfr's Part #: DF-G1-PS-2M
$147.330 Each
Quantity added: