Banner Engineering CL50GXXAPC

Image may be a representation.
See specs for product details.
CL50 Column LightGray Housing: 1-Color Audible I; 15245
Mfr. Part#: CL50GXXAPC
Allied Stock#: 70697423

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$109.850 (Each)
1 $109.850
3 $102.000 (Save 7%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connection Type : 2 m Cable
Housing Style : Base
Illumination : Yes
Input : PNP
Material, Housing : ABS/Polycarbonate
Material, Lens : Polycarbonate
Mounting Thread Size : 30 mm
NEMA Rating : IP50
Number of Pins : 4
Operating Temperature, Maximum : 50
Operating Temperature, Minimum : -20
Series : CL50 Series
Supply Voltage : 18-30 V dc
Product Added to Cart
Banner Engineering
CL50 Column LightGray Housing: 1-Color Audible I; 15245
Allied Stock #: 70697423
Mfr's Part #: CL50GXXAPC
$109.850 Each
Quantity added: