Banner Engineering BR13P

Image may be a representation.
See specs for product details.
150 mm Bifuracted Fibre Optic Sensor; 24 V
Mfr. Part#: BR13P
Allied Stock#: 70167765

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$168.870 (Each)
1 $168.870
3 $156.450
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 20048
Type : Fiber Optic

Overview

Glass fiber Optics
The Turck Banner range of Glass fiber Optics are designed to solve challenging sensing applications even in the most hostile environments and can withstand severe shock or vibrations. This range of fiber optics are constructed from a combination of stainless steel, optical glass fiber, PVC, brass, molded thermoplastics and optical-grade epoxy resins.There is a wide variety of sensing heads and fiber core diameters to choose from making them suitable for many possible applications.

Product Added to Cart
Banner Engineering
150 mm Bifuracted Fibre Optic Sensor; 24 V
Allied Stock #: 70167765
Mfr's Part #: BR13P
$168.870 Each
Quantity added: