Banner Engineering AT-BM-2A

Image may be a representation.
See specs for product details.
AT-BM-2A TWO HAND CTL RLY 230V SRD; 72052
Manufacturer #: AT-BM-2A
Allied Stock #: 70697888

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70697898
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 72052
IP Rating : IP20
Material, Housing : Polycarbonate
NEMA Type : NEMA 1
Supply Voltage : 230 V ac +/- 15%
Terminal Type : Fixed
Vibration : 10-55 Hz at 0.35 mm
Product Added to Cart
Banner Engineering
AT-BM-2A TWO HAND CTL RLY 230V SRD; 72052
Allied Stock #: 70697888
Mfr's Part #: AT-BM-2A
$304.500 Each
Quantity added: