Banner Engineering 45LM58D

Image may be a representation.
See specs for product details.
Module; 0.01 to 15 Sec.; On⁄ Off Delay; For timing logic functions
Mfr. Part#: 45LM58D
Allied Stock#: 70168056

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$51.00 (Each)
1 $51.00
3 $47.25
Availability

7 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 63421
Application : For timing logic functions
Function : Module, Logic
Logic Type : On⁄Off Delay
Primary Type : Photoelectric Sensor
Technology : Photoelectric

Overview

45LM Series Module, On/Off Delay Logic Type, 0.01 to 15 Sec. Timing Adjustment

A basic low-cost sensor — the standard Q45 is a basic on-off sensor available at a very low price. But even in its most basic form, the Q45 makes your job easier with a host of advanced features including 3 LEDs for power, signal and output indication, plus patented diagnostics that alert you to output overload, output shorts and marginal sensing conditions. The Q45 even measures exact signal strength with Banner's exclusive AID system.
Because of its unique, upgradable design, the Q45 can instantly become the most advanced photoelectric sensor you can buy.

Features

  • Upgradable, Simply Plug in the Circuit Board Module for Delay and One Shot-Timers and Numerous Field buses
  • Dual LED Diagnostic Displays Continuously Tells You How Your Sensor Is Performing
  • Choice of Electrical Interface and Multiple-Turn Sensitivity Control
  • Hinged VISI-DOME Cover Provides Quick and Easy Access without Compromising the Sensors Environment Integrity

    Specifications

  • Rugged VALOX Thermoplastic Polyester Housing Rated NEMA 6P (IEC IP67)
  • Operating Temperature: -40°C to 70°C
  • UL Listed and CSA Certified

  • Product Added to Cart
    Banner Engineering
    Module; 0.01 to 15 Sec.; On⁄ Off Delay; For timing logic functions
    Allied Stock #: 70168056
    Mfr's Part #: 45LM58D
    $51.000 Each
    Quantity added: