Balluff BSP00L1

Image may be a representation.
See specs for product details.
Sensor; Pressure Transmitter; Stn. Stl.; 8702 PSI; G1/2"; 0-10 VDC
Manufacturer #: BSP00L1
Allied Stock #: 70375400

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$185.86 (Each)
1 $185.86
3 $172.19
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BSP B600-HV004-A04A1A-S4
Series : BSP Series
Type : Absolute

Overview

These pressure transmitters are compact and robust. They can be used for a pressure range of 0 to 600 bar and for gaseous, liquid and viscous media. They are equipped with IO-Link, analog output and switch point (PNP/NPN). Process connection: G1/4, G1/2", NPT1/4", R1/4". Housing and process connection in stainless steel. IP67 or IP69K. Customer-specific modifications upon request."

Product Added to Cart
Balluff
Sensor; Pressure Transmitter; Stn. Stl.; 8702 PSI; G1/2"; 0-10 VDC
Allied Stock #: 70375400
Mfr's Part #: BSP00L1
$185.860 Each
Quantity added: