Balluff BSP00K4

Image may be a representation.
See specs for product details.
Sensor; Pressure Transmitter; Stn. Stl.; 3626 PSI; 1/4"NPT; 0-10 VDC
Manufacturer #: BSP00K4
Allied Stock #: 70377241

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$179.62 (Each)
1 $179.62
3 $166.41
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BSP B250-FV004-A04A1A-S4
Series : BSP Series

Overview

These pressure transmitters are compact and robust. They can be used for a pressure range of 0 to 600 bar and for gaseous, liquid and viscous media. They are equipped with IO-Link, analog output and switch point (PNP/NPN). Process connection: G1/4, G1/2", NPT1/4", R1/4". Housing and process connection in stainless steel. IP67 or IP69K. Customer-specific modifications upon request."

Product Added to Cart
Balluff
Sensor; Pressure Transmitter; Stn. Stl.; 3626 PSI; 1/4"NPT; 0-10 VDC
Allied Stock #: 70377241
Mfr's Part #: BSP00K4
$179.620 Each
Quantity added: