Balluff BSP0021

Image may be a representation.
See specs for product details.
Sensor; Pressure switch w/display; Stn.Stl.; 29 PSI; G1/4"; (2) PNP
Manufacturer #: BSP0021
Allied Stock #: 70377037

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$360.49 (Each)
1 $360.49
3 $333.98
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BSP B002-EV003-D00A0B-S4
Series : BSP Series

Overview

These pressure transmitters are very comfortable to use. Their display is bright and rotatable. They can be used for a pressure range of –1 to 100 bar and for gaseous, liquid and viscous media. They are equipped with IO-Link, analog outputs and switch points (PNP/NPN). Stainless steel or PVDF process connection: G1/4, G1/2", NPT1/4", R1/4", flush with the front surface in G1/2 or Tri-Clamp 1.5". IP67. Customer-specific modifications upon request."

Product Added to Cart
Balluff
Sensor; Pressure switch w/display; Stn.Stl.; 29 PSI; G1/4"; (2) PNP
Allied Stock #: 70377037
Mfr's Part #: BSP0021
$360.490 Each
Quantity added: