Balluff BOS01CN

Image may be a representation.
See specs for product details.
BOS - Photoelectric Sensors & Accessories; BOS 50K-XT-RS10-S4
Mfr. Part#: BOS01CN
Allied Stock#: 70694256

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$140.96 (Each)
1 $140.96
3 $130.59
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BOS 50K-XT-RS10-S4
Connection Type : M12 4-Pin
IP Rating : IP67
Material, Housing : PC-ABS
Mounting Type : Bracket/Panel Mount
Operating Temperature, Maximum : 55 C
Operating Temperature, Minimum : -5 C
Range, Measurement : 0-60 m
Series : 50K Series
Supply Voltage : 10-30 VDC

Overview

With their excellent repeatability, our through-beam sensors are ideal for positioning tasks. They detect objects regardless of their surface, color and material. The transmitter and receiver are located in separate housings.
High ranges are not a problem for the light barriers. They have a large functional reserve and are very resistant to dirt.

Product Added to Cart
Balluff
BOS - Photoelectric Sensors & Accessories; BOS 50K-XT-RS10-S4
Allied Stock #: 70694256
Mfr's Part #: BOS01CN
$140.960 Each
Quantity added: