Balluff BOS019M

Image may be a representation.
See specs for product details.
Sensor; Photoelectric; Through-beam; Emitter; Laser Red light; 0-3m; 10-30 VDC
Manufacturer #: BOS019M
Allied Stock #: 70376797

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$165.89 (Each)
1 $165.89
3 $153.69
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BOS Q08M-X-LS20-00,2-S49
Body Style : Rectangular
Cable, Length : 0.2 m
Connection Type : M8 3-Pin Pigtail
Dimensions : 8 x 8 x 44 mm
Material, Housing : GD-Zn
Mounting Type : Bracket/Panel Mount
Range : 0-3 m
Range, Measurement : 0-3 m
Sensing Mode : Through Beam Emitter
Series : Q08M Series
Special Features : Emitter, Class 1 Laser
Supply Voltage : 10-30 VDC
Type : Through Beam Sensors

Overview

Balluff Q08M Miniature Sensors

Balluff BOS 08M miniature photoelectric sensors are innovative, compact products that provide high performance functionality. These sensors are the perfect solution for space restricted applications. The defined laser red light and pin-point red light beams can be precisely
aligned to ensure reliable part detection.

With their excellent repeatability, Q08M through-beam sensors are ideal for positioning tasks. They detect objects regardless of their surface, color and material. The transmitter and receiver are located in separate housings. High ranges are not a problem for the light barriers. They have a large functional reserve and are very resistant to dirt.

Features:

  • Miniature metal housing
  • Periscope designed right angle optics
  • Available in BGS, Diffuse, Retroreflective and Through-beam modes
  • Sensing ranges up to 3 meters
  • Light sources include red light, pin-point red light and class 1 laser

    Applications:
  • Robot end of arm effectors
  • Stack height
  • Object positioning
  • Error proofing
  • Part counting
  • Metal stamping

  • Product Added to Cart
    Balluff
    Sensor; Photoelectric; Through-beam; Emitter; Laser Red light; 0-3m; 10-30 VDC
    Allied Stock #: 70376797
    Mfr's Part #: BOS019M
    $165.890 Each
    Quantity added: