Balluff BNS02K4

Image may be a representation.
See specs for product details.
Switch; Mechanical; Style 61; Safety EN 60204-1; 3 Position; Spacing (T) 12mm
Mfr. Part#: BNS02K4
Allied Stock#: 70804843

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$574.91 (Each)
1 $574.91
3 $532.64
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Plunger
Alternate Mfr Part Number : BNS 813-B03-R12-61-A-12-03
Head Type : Plunger
Series : BNS Series
Termination : Screws

Overview

For safety functions such as Emergency Stop or end-of-travel limitation with safety switches in accordance with DIN EN 60204-1/VDE 0113. The switching process is triggered by a rigid ram that actuates a mechanical switching element with positive opening. The switching is protected even with welded contacts.
The number of safety switching points can be combined freely and with standard switching elements.

Product Added to Cart
Balluff
Switch; Mechanical; Style 61; Safety EN 60204-1; 3 Position; Spacing (T) 12mm
Allied Stock #: 70804843
Mfr's Part #: BNS02K4
$574.910 Each
Quantity added: