Balluff BNS024P

Image may be a representation.
See specs for product details.
Switch; Mechanical; Style 72; Snap contact; 3 Position; Spacing (T) 12mm
Mfr. Part#: BNS024P
Allied Stock#: 70804736

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$693.85 (Each)
1 $693.85
3 $642.83
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Plunger
Alternate Mfr Part Number : BNS 819-B03-L12-72-10
Current Rating : 6 A
Head Type : Plunger
Series : BNS Series
Termination : Screws
Voltage Rating : 250 VAC

Overview

Mechanical row-position counters with up to 16 switching points are the classics of automation. The switching process is carried out by a telescopic ram. This ram is used to connect a mechanical switching element in a separate sealed chamber.
The optimal choice of ram shape for the application in combination with our cams guarantees a long service life.

Product Added to Cart
Balluff
Switch; Mechanical; Style 72; Snap contact; 3 Position; Spacing (T) 12mm
Allied Stock #: 70804736
Mfr's Part #: BNS024P
$693.850 Each
Quantity added: