Balluff BNS01HF

Image may be a representation.
See specs for product details.
Switch; Mechanical; Style 62; Snap contact; 2 Position; Spacing (T) 16mm
Mfr. Part#: BNS01HF
Allied Stock#: 70804588

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$361.71 (Each)
1 $361.71
3 $343.62
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Plunger
Alternate Mfr Part Number : BNS 819-D02-K16-62-10
Head Type : Plunger
Series : BNS Series
Termination : Screws

Overview

Mechanical row-position counters with up to 16 switching points are the classics of automation. The switching process is carried out by a telescopic ram. This ram is used to connect a mechanical switching element in a separate sealed chamber.
The optimal choice of ram shape for the application in combination with our cams guarantees a long service life.

Product Added to Cart
Balluff
Switch; Mechanical; Style 62; Snap contact; 2 Position; Spacing (T) 16mm
Allied Stock #: 70804588
Mfr's Part #: BNS01HF
$361.710 Each
Quantity added: