Balluff BNS018C

Image may be a representation.
See specs for product details.
BNS 819-D05-D12-100-10-S90R
Manufacturer #: BNS018C
Allied Stock #: 70804551

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$1114.57 (Each)
1 $1114.57
3 $1032.62
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Plunger
Alternate Mfr Part Number : BNS 819-D05-D12-100-10-S90R
Head Type : Plunger
Series : BNS Series
Termination : Screws

Overview

Mechanical row-position counters with up to 16 switching points are the classics of automation. The switching process is carried out by a telescopic ram. This ram is used to connect a mechanical switching element in a separate sealed chamber.
The optimal choice of ram shape for the application in combination with our cams guarantees a long service life.

Product Added to Cart
Balluff
BNS 819-D05-D12-100-10-S90R
Allied Stock #: 70804551
Mfr's Part #: BNS018C
$1,114.570 Each
Quantity added: