Balluff BNS0122

Image may be a representation.
See specs for product details.
BNS 813-D05-E12-100-22-05
Mfr. Part#: BNS0122
Allied Stock#: 70804518

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$1,136.400 (Each)
1 $1,136.400
3 $1,079.580
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Plunger
Alternate Mfr Part Number : BNS 813-D05-E12-100-22-05
Head Type : Plunger
Series : BNS Series
Termination : Screws

Overview

For safety functions such as Emergency Stop or end-of-travel limitation with safety switches in accordance with DIN EN 60204-1/VDE 0113. The switching process is triggered by a rigid ram that actuates a mechanical switching element with positive opening. The switching is protected even with welded contacts.
The number of safety switching points can be combined freely and with standard switching elements.

Product Added to Cart
Balluff
BNS 813-D05-E12-100-22-05
Allied Stock #: 70804518
Mfr's Part #: BNS0122
$1,136.400 Each
Quantity added: