Balluff BMF00C4
Sensor, Magnetic Field, T-slot, Drop-in, PNP, N/O, M8, .3m PUR Pigtail
Mfr. Part #: BMF00C4 / RS Stock #: 70376420
Price
Qty.
Standard Price
1
$74.82
5
$70.33
10
$67.34
25
$64.35
50
$61.35
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
BMF 235K-PS-C-2A-SA2-S49-00,3
Application
Optimized response path especially suited for short-stroke cylinders.
Body Style
T-slot
IP Rating
IP67
Measurement Range
0.3 m °F
Output
PNP, NO
Supply Voltage
10-30 VDC
Type
Magnetic Cylinder
Overview
Balluff BMF Series - Magnetic Sensor for T-slots with Multiple Switchpoints:
Balluff’s cylinder sensors for pull rod cylinders can be integrated into many applications. They are mounted with mounting brackets on cylinders with tie rods and DUO rails. The concept is suitable for the most common types of cylinders with any piston diameter. Features: contact-free detection of the piston position, tie rod Φ up to 17 mm, reliable switching behavior, wear-free, resistant to dirt, secure grip, easy installation.Balluff BMF Series - Magnetic Sensor for T-slots with Multiple Switchpoints:
Balluff’s cylinder sensors for pull rod cylinders can be integrated into many applications. They are mounted with mounting brackets on cylinders with tie rods and DUO rails. The concept is suitable for the most common types of cylinders with any piston diameter. Features: contact-free detection of the piston position, tie rod Φ up to 17 mm, reliable switching behavior, wear-free, resistant to dirt, secure grip, easy installation.
For cylinders and grippers a teachable magnetic sensor with two switch points replaces two standard sensors. For longer cylinders the additional switch point can be used for example for reducing the air pressure before the end of stroke position of the cylinder. IO-Link offers up to eight switchpoints and along with individual hysteresis settings. With a detection area of 60 mm, the sensor is ideally located in the middle of the cylinder offering the closest possible switchpoints. The teachable magnetic sensor for C-slots offers 10 mm more detection area vs standard offerings.
Features:
60 mm detection area with two teachable outputs – up to eight switchpoints with IO-Link
10 mm more traverse distance than other magnetic sensors
Sensor head length 27 mm, with remote electronics
PNP/NPN NO/NC; IO-Link PNP NO
Pigtail M12, M8 and 2 m cable
Temperature range –25 to +80 °C
Balluff’s cylinder sensors for pull rod cylinders can be integrated into many applications. They are mounted with mounting brackets on cylinders with tie rods and DUO rails. The concept is suitable for the most common types of cylinders with any piston diameter. Features: contact-free detection of the piston position, tie rod Φ up to 17 mm, reliable switching behavior, wear-free, resistant to dirt, secure grip, easy installation.Balluff BMF Series - Magnetic Sensor for T-slots with Multiple Switchpoints:
Balluff’s cylinder sensors for pull rod cylinders can be integrated into many applications. They are mounted with mounting brackets on cylinders with tie rods and DUO rails. The concept is suitable for the most common types of cylinders with any piston diameter. Features: contact-free detection of the piston position, tie rod Φ up to 17 mm, reliable switching behavior, wear-free, resistant to dirt, secure grip, easy installation.
For cylinders and grippers a teachable magnetic sensor with two switch points replaces two standard sensors. For longer cylinders the additional switch point can be used for example for reducing the air pressure before the end of stroke position of the cylinder. IO-Link offers up to eight switchpoints and along with individual hysteresis settings. With a detection area of 60 mm, the sensor is ideally located in the middle of the cylinder offering the closest possible switchpoints. The teachable magnetic sensor for C-slots offers 10 mm more detection area vs standard offerings.
Features: