Balluff BMF0063

Image may be a representation.
See specs for product details.
BMF - Magnetic Field Sensors & Accessories; BMF 305K-R-PS-F-3-S49-00.2
Manufacturer #: BMF0063
Allied Stock #: 70684696

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.86 (Each)
1 $28.86
3 $26.73
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BMF 305K-R-PS-F-3-S49-00,2
Application : Optimized response path especially suited for short-stroke cylinders.
Body Style : T-slot
IP Rating : IP67
Output : PNP, NO
Series : BMF Series
Supply Voltage : 10 to 30 VDC
Type : Magnetic Cylinder

Overview

Balluff BMF Series - Magnetic Sensor for T-slots with Multiple Switchpoints:

Balluff’s cylinder sensors for pull rod cylinders can be integrated into many applications. They are mounted with mounting brackets on cylinders with tie rods and DUO rails. The concept is suitable for the most common types of cylinders with any piston diameter. Features: contact-free detection of the piston position, tie rod Φ up to 17 mm, reliable switching behavior, wear-free, resistant to dirt, secure grip, easy installation.Balluff BMF Series - Magnetic Sensor for T-slots with Multiple Switchpoints:

Balluff’s cylinder sensors for pull rod cylinders can be integrated into many applications. They are mounted with mounting brackets on cylinders with tie rods and DUO rails. The concept is suitable for the most common types of cylinders with any piston diameter. Features: contact-free detection of the piston position, tie rod Φ up to 17 mm, reliable switching behavior, wear-free, resistant to dirt, secure grip, easy installation.

For cylinders and grippers a teachable magnetic sensor with two switch points replaces two standard sensors. For longer cylinders the additional switch point can be used for example for reducing the air pressure before the end of stroke position of the cylinder. IO-Link offers up to eight switchpoints and along with individual hysteresis settings. With a detection area of 60 mm, the sensor is ideally located in the middle of the cylinder offering the closest possible switchpoints. The teachable magnetic sensor for C-slots offers 10 mm more detection area vs standard offerings.

Features:

  • 60 mm detection area with two teachable outputs – up to eight switchpoints with IO-Link
  • 10 mm more traverse distance than other magnetic sensors
  • Sensor head length 27 mm, with remote electronics
  • PNP/NPN NO/NC; IO-Link PNP NO
  • Pigtail M12, M8 and 2 m cable
  • Temperature range –25 to +80 °C

  • Product Added to Cart
    Balluff
    BMF - Magnetic Field Sensors & Accessories; BMF 305K-R-PS-F-3-S49-00.2
    Allied Stock #: 70684696
    Mfr's Part #: BMF0063
    $28.860 Each
    Quantity added: