Balluff BIS00W6
BIS S Series - Radio Frequency ID Systems, BIS S-108-42/L
Mfr. Part #: BIS00W6 / RS Stock #: 70375465
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2,309.30
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
BIS M-411-068-001-00-S115
Overview
Balluff BIS S Series — High Frequency Industrial RFID System | Gateways & Processors for Subnet 16 Bus Topologies, EtherNet TCP/IP:
The BIS S system uses a Dual Frequency 3.65MHz read and 560KHz write inductively coupled technology along with passive tags to provide short range RFID solutions up to 50mm for applications that require high capacity memory for up to 32k bytes of data. This system was specially designed for WIP (work in process) or production control such as palletized production and quality traceability applications. This system is used on metal and provides hardened re-usable tagging options.
The ruggedized version BIS S-602 is in spite of the mechanically rugged die-cast aluminum housing a small, flexible processor which is available with various interface options. Suitable for all applications with demanding requirements for mechanical stability and chemical resistance.
System Features:
Selectable division of the data width on the PROFIBUS-DP, 4 to 128 bytes
Free assigning of the data width for neach read/write head
Optimum data speed, internal cycle time is shorter than the BUS activation time
Service-friendly, all parameter data are stored in an interchangeable memory
BUS address selectable with switches
Accepts all read/write heads
Interface-compatible with BIS C and BIS L identification systems
The BIS S system uses a Dual Frequency 3.65MHz read and 560KHz write inductively coupled technology along with passive tags to provide short range RFID solutions up to 50mm for applications that require high capacity memory for up to 32k bytes of data. This system was specially designed for WIP (work in process) or production control such as palletized production and quality traceability applications. This system is used on metal and provides hardened re-usable tagging options.
The ruggedized version BIS S-602 is in spite of the mechanically rugged die-cast aluminum housing a small, flexible processor which is available with various interface options. Suitable for all applications with demanding requirements for mechanical stability and chemical resistance.
System Features: