Balluff BIS00PJ

Image may be a representation.
See specs for product details.
BIS C-310-PU1-10
Mfr. Part#: BIS00PJ
Allied Stock#: 70804097

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$349.560 (Each)
1 $349.560
3 $332.090 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BIS C-310-PU1-10
Series : BIS C Series

Overview

Balluff BIS C Series — Short-range Industrial RFID System for Harsh Environments:

Balluff's LF read/write units are perfect for portable reading and writing of BIS C data carriers. They are used with manual quality control or in the documentation of maintenance procedures. The data is transmitted via WLAN, Bluetooth or cable-connected USB port. The handheld devices are expandable with 1D or 2D barcode readers. They deliver reliable results even with poor lighting and under harsh conditions.

Application-specific HF read/write heads and antennas from Balluff are simple to integrate into your system. They support the global standard ISO 15693 and in part ISO 14443A. Their industrial grade design and rugged housing with IP67 protection class make them suitable for use in harsh environments. Their range depends on the combination of read/write head and data carrier that is used. HF read/write heads with IO-Link interface are now available. For applications where – with little data – production progress, batch number, or quality data must be economically logged.

HF read/write Antennas Features:

  • Status indicated directly on the read/write head: easy commissioning, minimum downtimes
  • Up to four read/write heads can be connected to the BIS V processor units
  • Connection via M12 plug connectors, cable length 50 m
  • Read/write heads for the flush installation in metal
  • M12 designs with integrated antenna
  • Special read/write heads available for situations such as transfer systems with simple installation, with no need for additional mounting brackets
  • HF loop antennas for long ranges up to 400 mm
  • Customized designs possible
  • Tool ID components available in the same design as the BIS C read/write heads

  • Product Added to Cart
    Balluff
    BIS C-310-PU1-10
    Allied Stock #: 70804097
    Mfr's Part #: BIS00PJ
    $349.560 Each
    Quantity added: