Balluff BIS00N6

Image may be a representation.
See specs for product details.
BIS - Radio Frequency ID Systems; BIS M-340-001-S115
Mfr. Part#: BIS00N6
Allied Stock#: 70693950

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2266.54 (Each)
1 $2266.54
3 $2099.88
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BIS M-340-001-S115
Series : BIS M Series

Overview

Balluff BIS M Series— High Frequency Industrial RFID System | Inductive identification:

The BIS M system uses a High Frequency or HF 13.56 MHz inductively coupled technology along with passive tags to provide mid-range RFID solutions as far as 400 mm. This system is ideal for closer range asset tracking, WIP (work in process) or production control such as palletized production or "on part" tracking and quality traceability applications. This system also offers high temperature, metal mount, hardened and disposable tagging options. Ideal for work in process (WIP) applications, the BIS M system is built to withstand the rigors of the manufacturing world. With tags built to survive temperatures of up to 220°C and systems capable of processing massive amounts of data quickly, chances are good that the M system will exceed most requirements for your data collection needs.

The main areas of application for the BIS M include internal company logistics, access control and copy protection. The powerful identification system is proven in all applications where lightning-fast data transfer and large read/write distances are required. Select the most suitable BIS M system for your application from the table.

BIS M Features:

  • 4-pin standard wiring and availability of IO-Link readers
  • In combination with passive data carriers, an average range up to a maximum of 400 mm
  • Seamless integration in applications through global RFID standards ISO 15693 and ISO 14443A
  • Interfaces with all common control networks

    Balluff HF communication modules/gateways (13.56 MHz) are used for point-to-point connection or as a bus interface. They are integrated via the into your system directly via the serial interface of a host computer (RS232) or on a bus interface. The RS485 interface allows you to construct a subnet with up to 16 nodes. We also offer the suitable read/write heads (HF) for this subnet 16 TM bus topology. Our BIS M-410, BIS M-411 and BIS M-620 feature an integrated processor unit, as well as the corresponding subnet 16 RS485 interfaces.

    Gateway Features:
  • One communication assembly for up to 16 read heads
  • Highly compact design
  • Robust housing in IP67: Reliable use in a harsh environment
  • Status displays directly on the reader housing facilitate commissioning and minimize down times
  • Solutions for long read ranges also available

    Data carriers accompany the work pieces through the entire production process. In this context, they are in part exposed to extreme conditions from high temperatures, metal enclosure, and environmental other influences. Our HF data carriers withstand the high demands of such environments. Balluff's broad portfolio means you will always find the right product to fit any application or conditions.

    Data Carries Features:
  • Passive data carrier: The data and the required power are inductively coupled by the read/write head
  • All data carriers have a unique ID number; this number is read-only and cannot be modified
  • Can be used all over the world thanks to ISO 15693 conformity
  • EEPROM data carrier, up to 992 byte memory
  • FRAM data carrier with up to 128 kB for almost unlimited feed cycles
  • Attachment by adhesion or screws
  • High level of protection up to IP68/69K
  • A wide variety of properties, such as installation on metal, high temperature, etc.
  • For time-critical applications: Balluff high-speed data carriers are up to eight times faster than ISO 15693
  • Special key data carriers for transfer systems that are read/write on two sides
  • Data carriers available in compact sizes
  • Databolts are easy to attach to the object and can then be quickly detached

    Balluff's portable HF read/write units are designed for BIS M data carriers. They are outstandingly suited for use in the manual quality testing or for the documentation of the maintenance procedure. The data is transmitted via WLAN, Bluetooth or cable-connected USB port. The handheld devices are modularly expandable with 1D or 2D barcode readers. The data is securely recorded, even in poor lighting conditions and harsh environments.

    HF read/write Units Features:
  • Windows CE® V6.0 operating system
  • Different antenna variants available depending on data carrier selection
  • Range depends on antenna variant
  • Charging power supply and operating pin included in the scope of supply
  • Base device is the powerful Zebra Workabout Pro 4 Mobile Computer
  • Preinstalled Balluff software (SDK – Software Development Kit)
  • Touchscreen with large color display
  • Optional accessories: Docking station and pistol grip for ergonomic working
  • Customer-specific software on request

    Application-specific HF read/write heads and antennas from Balluff are simple to integrate into your system. They support the global standard ISO 15693 and in part ISO 14443A. Their industrial grade design and rugged housing with IP67 protection class make them suitable for use in harsh environments. Their range depends on the combination of read/write head and data carrier that is used. HF read/write heads with IO-Link interface are now available. For applications where – with little data – production progress, batch number, or quality data must be economically logged.

    HF read/write Antennas Features:
  • Status indicated directly on the read/write head: easy commissioning, minimum downtimes
  • Up to four read/write heads can be connected to the BIS V processor units
  • Connection via M12 plug connectors, cable length 50 m
  • Read/write heads for the flush installation in metal
  • M12 designs with integrated antenna
  • Special read/write heads available for situations such as transfer systems with simple installation, with no need for additional mounting brackets
  • HF loop antennas for long ranges up to 400 mm
  • Customized designs possible
  • Tool ID components available in the same design as the BIS C read/write heads

  • Product Added to Cart
    Balluff
    BIS - Radio Frequency ID Systems; BIS M-340-001-S115
    Allied Stock #: 70693950
    Mfr's Part #: BIS00N6
    $2,266.540 Each
    Quantity added: