Balluff BIS00F1

Image may be a representation.
See specs for product details.
BIS - Radio Frequency ID Systems; BIS M-6023-025-050-03-ST13
Manufacturer #: BIS00F1
Allied Stock #: 70693905

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2882.30 (Each)
1 $2882.30
3 $2670.36
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BIS M-6023-025-050-03-ST13
Series : BIS M Series

Overview

Balluff BIS V Series— Processor Unit for BIS M, BIS L, BIS C, BIS U | Reliable Data Exchange:

With our BIS V processor unit, you can simultaneously use up to four read/write heads per processor. The BIS V allows mixed operation of all frequencies (BIS M, BIS L, BIS C, BIS U). This means that only one type of processor unit needs to be stocked, greatly simplifying inventory management. For use in any industrial sector, the processor unit is available with all globally standard bus systems.

Features:

  • Perfect EMC due to the robust zinc die-cast housing
  • All connections are easily accessible from the front
  • Variable mounting concept for easy assembly on top hat rails or on the profile
  • LCD display and pushbuttons for simple commissioning
  • Each read/write head signals its operating state via two LEDs directly on the processor unit
  • Integrated IO-Link master port for the connection of IO-Link-capable sensors and actuators
  • Web server for convenient remote condition monitoring
  • Function components of many common controller manufacturers for fast use
  • Integrated 2-port Ethernet switch for line and ring topology
  • Small and compact (172 × 48 × 62 mm)
  • USB interface for rapid commissioning without bus link
  • BIS Cockpit: Read/write head configurable independent of interface with PC-based software tool
  • Power supply via robust 7/8" plug for harsh industrial environments

  • Product Added to Cart
    Balluff
    BIS - Radio Frequency ID Systems; BIS M-6023-025-050-03-ST13
    Allied Stock #: 70693905
    Mfr's Part #: BIS00F1
    $2,882.300 Each
    Quantity added: