Balluff BIS009Y
Sensor, Read/Write Head, Clear Zone, BIS C-351-SA1-00.5
Mfr. Part #: BIS009Y / RS Stock #: 70425688
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4,690.61
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
BIS C-601-023-650-03-KL2
Overview
Balluff BIS C Series — Short-range Industrial RFID System for Harsh Environments:
Especially high-performing and flexible are the BIS C lowfrequency RFID systems with reliable tool identification in coolant- and lubricant-heavy machining centers. Exact positioning is not always necessary: Many data carriers can be dynamically read and described in passing. The LF RFID system (70/455 kHz) is also the first choice for tool identification over short ranges. Other areas of use are tool transport with conveyor systems, FTS and pallet transport systems as well as assembly technology and resource organization.
BIS C Series Features:
Great variety of data carriers and read/write heads for very diverse applications and difficult operating conditions
Wear-free, maintenance-free and insensitive to dirt
High noise immunity and assured data transfer with special checking software in the processor units
All bus systems commonly used on a global basis available
Memory capacity up to 8 kB
Balluff's application-specific read/write heads in industrial-grade design enable easy integration in the system. Depending on the need, various versions with cable or plug connection are available. The read/write range depends on the combination of read/write head and data carrier that is used. This is additionally influenced by the operating mode (static versus dynamic), the assembly material and the open zone for meta.
BIS C Read/Write Heads Features:
Special tool ID read/write heads in Ø 14.5 mm or M16 for flush installation in metal
Robust housing in IP67
Cable available in 1 m, 5 m and 10 m (cannot be trimmed)
BCC0FCK connection cable required for connection to the BIS V processor unit
Individual customer designs possible
Information directly on the object – even in harsh environments. Data carriers accompany the workpieces through the entire production process. Here they may be exposed to extreme conditions such as high temperatures, metal enclosure or environmental influences. Balluff data carriers handle this easily: They are insensitive to interference in metallic surroundings, high-performing in a refrigerant- and lubricant-heavy environments and suitable for use in de-ionized water in an autoclave and in a vacuum.
Data Carriers Features:
EEPROM data carriers with 511, 1023, 2047 byte memory capacity
FRAM data carriers with 8 kB for practically unlimited read/write cycles
Installation: Glue-on or screws
10 mm Tool-ID data carrier: Millions in use, the global standard
Corner data carrier with double coils avoids pallet rotations in the pallet identification
Data carriers can be programmed to your specifications
Reliable even in poor lighting and under harsh conditions Our read/write devices are ideally suited for mobile reading and writing of BIS C data carriers. They are used with manual quality control or in the documentation of maintenance procedures. The data is transmitted via WLAN, Bluetooth or cable-connected USB port. The handheld devices are expandable with 1D or 2D barcode readers.
Data Carriers Features:
Windows CE® V6.0 operating system
Various antenna designs available
Range depends on antenna variant
Includes charging adapter and stylus
Base device is the powerful Zebra Workabout Pro 4 Mobile Computer
Pre-installed Balluff software
Touchscreen with large color display
Optional: Docking station and pistol grip
Customer-specific software on request
Especially high-performing and flexible are the BIS C lowfrequency RFID systems with reliable tool identification in coolant- and lubricant-heavy machining centers. Exact positioning is not always necessary: Many data carriers can be dynamically read and described in passing. The LF RFID system (70/455 kHz) is also the first choice for tool identification over short ranges. Other areas of use are tool transport with conveyor systems, FTS and pallet transport systems as well as assembly technology and resource organization.
BIS C Series Features:
Balluff's application-specific read/write heads in industrial-grade design enable easy integration in the system. Depending on the need, various versions with cable or plug connection are available. The read/write range depends on the combination of read/write head and data carrier that is used. This is additionally influenced by the operating mode (static versus dynamic), the assembly material and the open zone for meta.
BIS C Read/Write Heads Features:
Information directly on the object – even in harsh environments. Data carriers accompany the workpieces through the entire production process. Here they may be exposed to extreme conditions such as high temperatures, metal enclosure or environmental influences. Balluff data carriers handle this easily: They are insensitive to interference in metallic surroundings, high-performing in a refrigerant- and lubricant-heavy environments and suitable for use in de-ionized water in an autoclave and in a vacuum.
Data Carriers Features:
Reliable even in poor lighting and under harsh conditions Our read/write devices are ideally suited for mobile reading and writing of BIS C data carriers. They are used with manual quality control or in the documentation of maintenance procedures. The data is transmitted via WLAN, Bluetooth or cable-connected USB port. The handheld devices are expandable with 1D or 2D barcode readers.
Data Carriers Features: