Balluff BIS004T

Image may be a representation.
See specs for product details.
BIS - Radio Frequency ID Systems; BIS L-301-S115
Mfr. Part#: BIS004T
Allied Stock#: 70811925

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$659.14 (Each)
1 $659.14
3 $610.67
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BIS L-301-S115
Series : BIS L Series

Overview

Balluff BIS L Series — Low Frequency Industrial RFID System | Suitable for Applications that Involve Simple "License Plate" Identification:

The BIS L system uses a Low Frequency or LF 125KHz inductively coupled technology along with passive tags to provide shorter range RFID solutions up to 100mm for WIP (work in process) or production control such as palletized production and quality traceability applications. The BIS L system is also used for lower cost read-only tracking applications when only an identifier is required. This system can be used on or off metal and provides hardened re-usable tagging options.

Use easy loop® to extend the BIS L system at minimal cost: compact read heads and the communication module for simple connection to the controller. Prefabricated cable and connectors for rapid, correct wiring. No address settings. Install the BIS L simply by connecting a maximum of eight read heads with easy loop® interface to two lines. A single cable will suffice and a separate power supply is no longer necessary. All processor units function independently to allow dynamic operation: Data is transferred reliably when the data carrier passes by.

Features:

  • Broad line of available tag form factors
  • Data on the tag is extremely secure
  • Fast read rates
  • Read/write heads with integrated processors
  • Parallel Serial IO-Link easy loop®
  • Processors Serial PROFIBUS-DP DeviceNet™ EtherNet/IP™ EtherNet TCP/IP
  • BIS V Communication module for easy loop®
  • Allows portable writing and reading of BIS L data carriers
  • Touchscreen with large color Windows CE® display and
  • Pre-installed Balluff software and keyboard or stylus
  • Ideal for poor light conditions and challenging environments
  • Data transfer via optional WLAN, Bluetooth or wired USB
  • Handheld is also modular for expandability

  • Product Added to Cart
    Balluff
    BIS - Radio Frequency ID Systems; BIS L-301-S115
    Allied Stock #: 70811925
    Mfr's Part #: BIS004T
    $659.140 Each
    Quantity added: