Balluff BIS000W

Image may be a representation.
See specs for product details.
BIS C-121-04/L-SA1
Manufacturer #: BIS000W
Allied Stock #: 70804071

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$125.01 (Each)
1 $125.01
3 $115.82
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BIS C-121-04/L-SA1
Series : BIS C Series

Overview

Balluff BIS C Series — Short-range Industrial RFID System for Harsh Environments:

Balluff's LF read/write units are perfect for portable reading and writing of BIS C data carriers. They are used with manual quality control or in the documentation of maintenance procedures. The data is transmitted via WLAN, Bluetooth or cable-connected USB port. The handheld devices are expandable with 1D or 2D barcode readers. They deliver reliable results even with poor lighting and under harsh conditions.

Data Carries Features:

  • Passive data carrier: The data and the required power are inductively coupled by the read/write head
  • All data carriers have a unique ID number; this number is read-only and cannot be modified
  • Can be used all over the world thanks to ISO 15693 conformity
  • EEPROM data carrier, up to 992 byte memory
  • FRAM data carrier with up to 128 kB for almost unlimited feed cycles
  • Attachment by adhesion or screws
  • High level of protection up to IP68/69K
  • A wide variety of properties, such as installation on metal, high temperature, etc.
  • For time-critical applications: Balluff high-speed data carriers are up to eight times faster than ISO 15693
  • Special key data carriers for transfer systems that are read/write on two sides
  • Data carriers available in compact sizes
  • Databolts are easy to attach to the object and can then be quickly detached

    System Features:
  • Windows CE® V6.0 operating system
  • Different antenna variants available depending on data carrier selection
  • Range depends on antenna variant
  • Charging power supply and operating pin included in the scope of supply
  • Base device is the powerful Zebra Workabout Pro 4 Mobile Computer
  • Preinstalled Balluff software (SDK— Software Development Kit)
  • Touchscreen with large color display
  • Optional accessories: Docking station and pistol grip for ergonomic working
  • Customer-specific software on request

    Especially high-performing and flexible are the BIS C low-frequency RFID systems with the reliable tool identification in coolant- and lubricant-enriched machining centers. An exact positioning is not always necessary. Many data carriers can also be dynamically read and described "in passing".

    System components:
    1. LF processor units (70/455 kHz)
    2. LF data couplers (70/455 kHz)
    3. LF data carriers (70/455 kHz)
    4. Portable LF read/write units (70/455 kHz)
    5. LF read/write heads and antennas (70/455 kHz)
    6. LF read/write heads (70/455 kHz) with integrated processor unit

  • Product Added to Cart
    Balluff
    BIS C-121-04/L-SA1
    Allied Stock #: 70804071
    Mfr's Part #: BIS000W
    $125.010 Each
    Quantity added: