Balluff BHS004N

Image may be a representation.
See specs for product details.
Inductive Proximity Sensor; Cylindrical; 1.5mm; DC; PNP-NO; M12 4-Pin; Shielded
Mfr. Part#: BHS004N
Allied Stock#: 70695271

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$215.79 (Each)
1 $215.79
3 $199.92
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BES 516-300-S321-S4-D
Body Style : Cylindrical
Connection Type : M12 4-Pin
Frequency, Switching : 1 kHz
IP Rating : IP68
Material, Housing : Stainless Steel 1.4104
Mounting Type : M8 Threaded Flush
Operating Temperature, Maximum : 80 C
Operating Temperature, Minimum : -25 C
Output : PNP-NO
Range, Measurement : 1.5 mm
Series : BES Series
Shielding : Shielded
Supply Voltage : 10-30 VDC

Overview

Our pressure-rated inductive sensors withstand a pressure of up to 500 bar. They are, therefore, perfectly suited for position monitoring of your hydraulics, such as for end position verification of hydraulic cylinders or monitoring valve position.

Product Added to Cart
Balluff
Inductive Proximity Sensor; Cylindrical; 1.5mm; DC; PNP-NO; M12 4-Pin; Shielded
Allied Stock #: 70695271
Mfr's Part #: BHS004N
$215.790 Each
Quantity added: