Balluff BES04AK

Image may be a representation.
See specs for product details.
Proximity Sensor; Cable with connector; NO/NC; PNP; Sn=1.50mm; Flush (shielded); M08x1
Mfr. Part#: BES04AK
Allied Stock#: 70803887

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$119.790 (Each)
1 $119.790
3 $113.800
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BES 516-146-EO-X-PU-00,5-GS04
Body Style : Cylindrical
Output : PNP-NO/NC
Range, Measurement : 1.5 mm
Series : BES Series

Overview

Our standard inductive sensors are ideal for object detection in metal areas. Here, they are suitable for a multitude of applications.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from Φ 3 mm to 80 × 80 mm square dimensions.

Product Added to Cart
Balluff
Proximity Sensor; Cable with connector; NO/NC; PNP; Sn=1.50mm; Flush (shielded); M08x1
Allied Stock #: 70803887
Mfr's Part #: BES04AK
$119.790 Each
Quantity added: