Balluff BES049F

Image may be a representation.
See specs for product details.
Proximity Sensor; Cable; Normally closed (NC); PNP; Sn=4.00mm; Flush (shielded); M12x1
Manufacturer #: BES049F
Allied Stock #: 70803879

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$47.41 (Each)
1 $47.41
3 $43.92
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BES M12EI-POC40B-BP03-008
Approvals : CE
Body Style : Cylindrical
Cable Jacket Material : PUR
Cable, Diameter : 4.6 mm
Cable, Length : 3 m
Connection Type : Cable 3-Wire
Dropout Voltage : 1.5 V
Hysteresis : 0.15
Material, Housing : Stainless Steel 4404
Mounting Type : M12 Threaded Flush
Number of Conductors : 3
Output : PNP-NC
Range, Measurement : 4 mm
Series : BES Series
Shielding : Shielded
Supply Voltage : 10-30 VDC
Switch Function : Normally closed (NC)
Temperature, Ambient : 70 °C
Tolerance : ±10 %
Torque : 12 Nm
Vibration : 55 Hz, 1 mm ampl., 3x30 min
Voltage, Operating : 24.0 V

Overview

Our standard inductive sensors are ideal for object detection in metal areas. Here, they are suitable for a multitude of applications.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from Φ 3 mm to 80 × 80 mm square dimensions.

Product Added to Cart
Balluff
Proximity Sensor; Cable; Normally closed (NC); PNP; Sn=4.00mm; Flush (shielded); M12x1
Allied Stock #: 70803879
Mfr's Part #: BES049F
$47.410 Each
Quantity added: