Balluff BES031T

Image may be a representation.
See specs for product details.
Proximity Sensor; Connector(NC); Non-polarized; Sn=10mm; Flush (shielded); M30x1.5
Manufacturer #: BES031T
Allied Stock #: 70803653

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$148.88 (Each)
1 $148.88
3 $141.44
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BES 516-541-S4-H
Range, Measurement : 10 mm
Series : BES Series

Overview

Our standard inductive sensors are ideal for object detection in metal areas. Here, they are suitable for a multitude of applications.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from Φ 3 mm to 80 × 80 mm square dimensions.

Product Added to Cart
Balluff
Proximity Sensor; Connector(NC); Non-polarized; Sn=10mm; Flush (shielded); M30x1.5
Allied Stock #: 70803653
Mfr's Part #: BES031T
$148.880 Each
Quantity added: