Balluff BES02TF

Image may be a representation.
See specs for product details.
Proximity Sensor; Connector; NO/NC; PNP; Sn=30.00mm; Non embeddable; 35.0x50.0x100.0mm
Manufacturer #: BES02TF
Allied Stock #: 70803626

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$372.26 (Each)
1 $372.26
3 $344.88
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BES IKU-011T.28-G-S4
Body Style : Rectangular
Output : PNP-NO/NC
Range, Measurement : 30 mm
Series : BES Series

Overview

Our standard inductive sensors are ideal for object detection in metal areas. Here, they are suitable for a multitude of applications.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from Φ 3 mm to 80 × 80 mm square dimensions.

Product Added to Cart
Balluff
Proximity Sensor; Connector; NO/NC; PNP; Sn=30.00mm; Non embeddable; 35.0x50.0x100.0mm
Allied Stock #: 70803626
Mfr's Part #: BES02TF
$372.260 Each
Quantity added: