Balluff BES02ET

Image may be a representation.
See specs for product details.
Inductive sensor; Connector; (NO); PNP; sn 5.00mm; Flush (shielded); M18x1
Mfr. Part#: BES02ET
Allied Stock#: 70803563

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$128.860 (Each)
1 $128.860
3 $119.390
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BES 515-326-E5-T-S4
Output : PNP-NO
Range, Measurement : 5 mm
Series : BES Series

Overview

Our standard inductive sensors are ideal for object detection in metal areas. Here, they are suitable for a multitude of applications.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from Φ 3 mm to 80 × 80 mm square dimensions.

Product Added to Cart
Balluff
Inductive sensor; Connector; (NO); PNP; sn 5.00mm; Flush (shielded); M18x1
Allied Stock #: 70803563
Mfr's Part #: BES02ET
$128.860 Each
Quantity added: