Balluff BES029T

Image may be a representation.
See specs for product details.
Proximity Sensor; AC/DC 2-WIRE; M30X70.5mm; 10mm; NO; 1/2" 20UN S21; Flush
Mfr. Part#: BES029T
Allied Stock#: 70376006

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$143.18 (Each)
1 $143.18
3 $132.65
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BES 516-215-E5-E-S21
Output : NO
Series : BES Series
Shielding : Shielded
Type : Inductive

Overview

Our standard inductive sensors are ideal for object detection in metal areas. Here, they are suitable for a multitude of applications.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from Φ 3 mm to 80 × 80 mm square dimensions.

Product Added to Cart
Balluff
Proximity Sensor; AC/DC 2-WIRE; M30X70.5mm; 10mm; NO; 1/2" 20UN S21; Flush
Allied Stock #: 70376006
Mfr's Part #: BES029T
$143.180 Each
Quantity added: