Balluff BES028C
ProXimity Sensor, Connector, (NO), Sn4.00mm, Non embeddable, M12X1
Mfr. Part #: BES028C / RS Stock #: 70803530
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$163.55
5
$153.74
10
$143.93
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
BES 516-209-S27-E
Measurement Range
4 mm
Mounting Style
Non-Flush Un-Shielded
Primary Type
Inductive Proximity Sensors
Shielding
Unshielded
Overview
Our standard inductive sensors are ideal for object detection in metal areas. Here, they are suitable for a multitude of applications.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from ? 3 mm to 80 × 80 mm square dimensions.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from ? 3 mm to 80 × 80 mm square dimensions.