Balluff BES01YU

Image may be a representation.
See specs for product details.
BES - Inductive Sensors; BES R04KC-PSC25F-EV05
Manufacturer #: BES01YU
Allied Stock #: 70664131

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$107.27 (Each)
1 $107.27
3 $99.38
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BES R04KC-PSC25F-EV05
Approvals : CE
Cable Jacket Material : PVC
Cable, Diameter : 2.5 mm
Cable, Length : 5 m
Dropout Voltage : 2.5 V
Hysteresis : 0.15
Material, Housing : PA 6 - GF30
Mounting Type : Non-Flush
Number of Conductors : 3
Output : PNP
Series : BES Series
Shielding : Unshielded
Switch Function : Normally open (NO)
Temperature, Ambient : 70 °C
Tolerance : ±10 %
Vibration : 55 Hz, 1 mm ampl., 3x30 min
Voltage, Operating : 24.0 V

Overview

Our standard inductive sensors are ideal for object detection in metal areas. Here, they are suitable for a multitude of applications.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from Φ 3 mm to 80 × 80 mm square dimensions.

Product Added to Cart
Balluff
BES - Inductive Sensors; BES R04KC-PSC25F-EV05
Allied Stock #: 70664131
Mfr's Part #: BES01YU
$107.270 Each
Quantity added: