Balluff BES01RZ

Image may be a representation.
See specs for product details.
Proximity Sensor; BES Q08ZC-NSC20B-BP02
Manufacturer #: BES01RZ
Allied Stock #: 70695008

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$124.52 (Each)
1 $124.52
3 $118.29
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BES Q08ZC-NSC20B-BP02
Approvals : CE
Cable Jacket Material : PUR
Cable, Diameter : 3.0 mm
Cable, Length : 2 m
Dropout Voltage : 2.5 V
Hysteresis : 0.15
Material, Housing : GD-ZnAl
Mounting Type : Flush
Number of Conductors : 3
Output : NPN
Series : BES Series
Shielding : Shielded
Switch Function : Normally open (NO)
Temperature, Ambient : 70 °C
Tolerance : ±10 %
Vibration : 55 Hz, 1 mm ampl., 3x30 min
Voltage, Operating : 24.0 V

Overview

Our standard inductive sensors are ideal for object detection in metal areas. Here, they are suitable for a multitude of applications.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from Φ 3 mm to 80 × 80 mm square dimensions.

Product Added to Cart
Balluff
Proximity Sensor; BES Q08ZC-NSC20B-BP02
Allied Stock #: 70695008
Mfr's Part #: BES01RZ
$124.520 Each
Quantity added: