Balluff BES01PL

Image may be a representation.
See specs for product details.
Proximity Sensor; Cable; (NO); PNP; Sn=8.00mm; Non embeddable; M12x1
Mfr. Part#: BES01PL
Allied Stock#: 70803423

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$143.180 (Each)
1 $143.180
3 $132.650
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BES M12EG-PSC80F-BP10
Approvals : CE
Cable Jacket Material : PUR
Cable, Diameter : 4.6 mm
Cable, Length : 10 m
Dropout Voltage : 2.5 V
Hysteresis : 0.15
Material, Housing : Stainless steel
Mounting Type : Non-Flush
Number of Conductors : 3
Output : PNP-NO
Range, Measurement : 8 mm
Series : BES Series
Shielding : Unshielded
Switch Function : Normally open (NO)
Temperature, Ambient : 70 °C
Tolerance : ±10 %
Torque : 12 Nm
Vibration : 55 Hz, 1 mm ampl., 3x30 min
Voltage, Operating : 24.0 V

Overview

Our standard inductive sensors are ideal for object detection in metal areas. Here, they are suitable for a multitude of applications.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from Φ 3 mm to 80 × 80 mm square dimensions.

Product Added to Cart
Balluff
Proximity Sensor; Cable; (NO); PNP; Sn=8.00mm; Non embeddable; M12x1
Allied Stock #: 70803423
Mfr's Part #: BES01PL
$143.180 Each
Quantity added: