Balluff BES01N2

Image may be a representation.
See specs for product details.
Proximity Sensor; Connector; (NO); PNP; Sn=2.00mm; Flush (shielded); 10.5x16.5x30.0mm
Manufacturer #: BES01N2
Allied Stock #: 70803407

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$94.72 (Each)
1 $94.72
3 $87.75
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BES 517-398-N2-C
Output : PNP-NO
Range, Measurement : 2 mm
Series : BES Series

Overview

Our standard inductive sensors are ideal for object detection in metal areas. Here, they are suitable for a multitude of applications.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from Φ 3 mm to 80 × 80 mm square dimensions.

Product Added to Cart
Balluff
Proximity Sensor; Connector; (NO); PNP; Sn=2.00mm; Flush (shielded); 10.5x16.5x30.0mm
Allied Stock #: 70803407
Mfr's Part #: BES01N2
$94.720 Each
Quantity added: