Balluff BES01MN

Image may be a representation.
See specs for product details.
BES - Inductive Sensors; BES 517-351-NO-C-05
Manufacturer #: BES01MN
Allied Stock #: 70684361

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$98.54 (Each)
1 $98.54
3 $91.29
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BES 517-351-NO-C-05
Approvals : CE
Cable Jacket Material : PVC
Cable, Diameter : 3.5 mm
Cable, Length : 5 m
Dropout Voltage : 2.0 V
Hysteresis : 0.15
Material, Housing : PBT 20 % GV
Mounting Type : Flush
Number of Conductors : 3
Output : PNP
Series : BES Series
Shielding : Shielded
Switch Function : Normally closed (NC)
Temperature, Ambient : 70 °C
Tolerance : ±10 %
Vibration : 55 Hz, 1 mm ampl., 3x30 min
Voltage, Operating : 24.0 V

Overview

Our standard inductive sensors are ideal for object detection in metal areas. Here, they are suitable for a multitude of applications.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from Φ 3 mm to 80 × 80 mm square dimensions.

Product Added to Cart
Balluff
BES - Inductive Sensors; BES 517-351-NO-C-05
Allied Stock #: 70684361
Mfr's Part #: BES01MN
$98.540 Each
Quantity added: