Balluff BES01K6

Image may be a representation.
See specs for product details.
Proximity Sensor; Connector(NC); PNP; Sn=2mm; Flush (shielded); M12x1
Manufacturer #: BES01K6
Allied Stock #: 70803375

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$98.54 (Each)
1 $98.54
3 $91.29
Availability

18 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BES 516-370-S4-C
Body Style : Cylindrical
Mounting Type : M12 Threaded Flush
Output : PNP-NC
Range, Measurement : 2 mm
Series : BES Series
Shielding : Shielded
Supply Voltage : 10-30 VDC

Overview

Our standard inductive sensors are ideal for object detection in metal areas. Here, they are suitable for a multitude of applications.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from Φ 3 mm to 80 × 80 mm square dimensions.

Product Added to Cart
Balluff
Proximity Sensor; Connector(NC); PNP; Sn=2mm; Flush (shielded); M12x1
Allied Stock #: 70803375
Mfr's Part #: BES01K6
$98.540 Each
Quantity added: