Balluff BES01JE

Image may be a representation.
See specs for product details.
Sensor; Proximity; M30 Inductive; 15mm Range; PNP-NO; M12; BES 516-362-S4-C
Mfr. Part#: BES01JE
Allied Stock#: 70692448

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$124.74 (Each)
1 $124.74
3 $115.56
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BES 516-362-S4-C
Output : PNP-NO
Range, Measurement : 15 mm
Series : BES Series

Overview

Our standard inductive sensors are ideal for object detection in metal areas. Here, they are suitable for a multitude of applications.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from Φ 3 mm to 80 × 80 mm square dimensions.

Product Added to Cart
Balluff
Sensor; Proximity; M30 Inductive; 15mm Range; PNP-NO; M12; BES 516-362-S4-C
Allied Stock #: 70692448
Mfr's Part #: BES01JE
$124.740 Each
Quantity added: