Balluff BES00YH

Image may be a representation.
See specs for product details.
Proximity Sensor; BES 516-367-G-E4-Y-PU-10
Mfr. Part#: BES00YH
Allied Stock#: 70694924

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$144.700 (Each)
1 $144.700
3 $134.060
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BES 516-367-G-E4-Y-PU-10
Approvals : CE
Cable Jacket Material : PUR
Cable, Diameter : 4.6 mm
Cable, Length : 10 m
Dropout Voltage : 3.5 V
Hysteresis : 0.15
Material, Housing : CuZn
Mounting Type : Flush
Number of Conductors : 3
Output : PNP
Series : BES Series
Shielding : Shielded
Switch Function : Normally closed (NC)
Temperature, Ambient : 70 °C
Tolerance : ±10 %
Torque : 25 Nm
Vibration : 55 Hz, 1 mm ampl., 3x30 min
Voltage, Operating : 24.0 V

Overview

Our standard inductive sensors are ideal for object detection in metal areas. Here, they are suitable for a multitude of applications.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from Φ 3 mm to 80 × 80 mm square dimensions.

Product Added to Cart
Balluff
Proximity Sensor; BES 516-367-G-E4-Y-PU-10
Allied Stock #: 70694924
Mfr's Part #: BES00YH
$144.700 Each
Quantity added: