Balluff BES00T4

Image may be a representation.
See specs for product details.
Inductive sensor; Cable with connector; (NO); NPN; sn 2.00mm; Flush (shielded); M12x1
Manufacturer #: BES00T4
Allied Stock #: 70803258

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BES 516-329-E4-C-S4-00.25
Output : NPN-NO
Range, Measurement : 2 mm
Series : BES Series

Overview

Our standard inductive sensors are ideal for object detection in metal areas. Here, they are suitable for a multitude of applications.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from Φ 3 mm to 80 × 80 mm square dimensions.

Product Added to Cart
Balluff
Inductive sensor; Cable with connector; (NO); NPN; sn 2.00mm; Flush (shielded); M12x1
Allied Stock #: 70803258
Mfr's Part #: BES00T4
$119.790 Each
Quantity added: