Balluff BES0063

Image may be a representation.
See specs for product details.
Proximity Sensor; M12; 4mm; Flush; PNP/NO; 5m PUR cable
Manufacturer #: BES0063
Allied Stock #: 70376086

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$63.88 (Each)
1 $63.88
3 $59.18
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BES M12MI-PSC40B-BP05
Approvals : CE
Body Style : Cylindrical
Cable Jacket Material : TPU
Cable, Diameter : 4.6 mm
Cable, Length : 5 m
Dropout Voltage : 3.0 V
Hysteresis : 0.15
Material, Housing : CuZn
Mounting Type : M12 Threaded Flush
Number of Conductors : 3
Output : PNP-NO
Range, Measurement : 4 mm
Series : BES Series
Shielding : Shielded
Switch Function : Normally open (NO)
Temperature, Ambient : 70 °C
Tolerance : ±10 %
Torque : 10 Nm
Type : Inductive
Vibration : 55 Hz, 1 mm ampl., 3x30 min
Voltage, Operating : 24.0 V
Product Added to Cart
Balluff
Proximity Sensor; M12; 4mm; Flush; PNP/NO; 5m PUR cable
Allied Stock #: 70376086
Mfr's Part #: BES0063
$63.880 Each
Quantity added: