Balluff BES005L

Image may be a representation.
See specs for product details.
Proximity Sensor; M12; 4mm; Flush; PNP/NC; 2m PVC cable
Manufacturer #: BES005L
Allied Stock #: 70376078

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$52.87 (Each)
1 $52.87
3 $48.98
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : CE
Body Style : Cylindrical
Cable Jacket Material : PVC
Cable, Diameter : 4.7 mm
Cable, Length : 2 m
Dropout Voltage : 3.0 V
Hysteresis : 0.15
Material, Housing : CuZn
Mounting Type : M12 Threaded Flush
Number of Conductors : 3
Output : PNP-NC
Range, Measurement : 4 mm
Series : BES Series
Shielding : Shielded
Switch Function : Normally closed (NC)
Temperature, Ambient : 70 °C
Tolerance : ±10 %
Torque : 10 Nm
Type : Inductive
Vibration : 55 Hz, 1 mm ampl., 3x30 min
Voltage, Operating : 24.0 V

Overview

Our inductive Global sensors for object detection in metal areas are robust and reliable. With a wide range of over 500 variants, we offer the right inductive sensor for every application. The technology, which is in use worldwide, has an optimum price/performance ratio and can also be delivered in large quantities in a short amount of time.

Product Added to Cart
Balluff
Proximity Sensor; M12; 4mm; Flush; PNP/NC; 2m PVC cable
Allied Stock #: 70376078
Mfr's Part #: BES005L
$52.870 Each
Quantity added: