Balluff BES002N

Image may be a representation.
See specs for product details.
Proximity Sensor; M8; 2mm; Flush; NPN/NO; 5m PUR cable
Manufacturer #: BES002N
Allied Stock #: 70376316

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$72.08 (Each)
1 $72.08
3 $66.78
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BES M08MI-NSC20B-BP05
Approvals : CE
Body Style : Cylindrical
Cable Jacket Material : PUR
Cable, Diameter : 3.1 mm
Cable, Length : 5 m
Dropout Voltage : 2.5 V
Hysteresis : 0.15
Material, Housing : CuZn
Mounting Type : M8 Threaded Flush
Number of Conductors : 3
Output : NPN-NO
Range, Measurement : 2 mm
Series : BES Series
Shielding : Shielded
Switch Function : Normally open (NO)
Temperature, Ambient : 70 °C
Tolerance : ±10 %
Torque : 3 Nm
Type : Inductive
Vibration : 55 Hz, 1 mm ampl., 3x30 min
Voltage, Operating : 24.0 V

Overview

Our inductive Global sensors for object detection in metal areas are robust and reliable. With a wide range of over 500 variants, we offer the right inductive sensor for every application. The technology, which is in use worldwide, has an optimum price/performance ratio and can also be delivered in large quantities in a short amount of time.

Product Added to Cart
Balluff
Proximity Sensor; M8; 2mm; Flush; NPN/NO; 5m PUR cable
Allied Stock #: 70376316
Mfr's Part #: BES002N
$72.080 Each
Quantity added: