Balluff BES000E

Image may be a representation.
See specs for product details.
Proximity Sensor; BES G06ED-PSC40F-BP02
Manufacturer #: BES000E
Allied Stock #: 70694881

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$93.81 (Each)
1 $93.81
3 $86.91
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BES G06ED-PSC40F-BP02
Approvals : CE
Cable Jacket Material : PUR
Cable, Diameter : 3.1 mm
Cable, Length : 2 m
Dropout Voltage : 2.5 V
Hysteresis : 0.15
Material, Housing : Stainless steel
Mounting Type : Non-Flush
Number of Conductors : 3
Output : PNP
Series : BES Series
Shielding : Unshielded
Switch Function : Normally open (NO)
Temperature, Ambient : 70 °C
Tolerance : ±10 %
Vibration : 55 Hz, 1 mm ampl., 3x30 min
Voltage, Operating : 24.0 V
Product Added to Cart
Balluff
Proximity Sensor; BES G06ED-PSC40F-BP02
Allied Stock #: 70694881
Mfr's Part #: BES000E
$93.810 Each
Quantity added: