Balluff BCS00M8

Image may be a representation.
See specs for product details.
Capacitive Proximity Sensor; Cylindrical; 8mm; DC; PNP-NO; M12 4-Pin; 18mm; Shielded
Manufacturer #: BCS00M8
Allied Stock #: 70375809

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$117.86 (Each)
1 $117.86
3 $109.19
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCS M18BBI3-PSC80D-S04K
Body Style : Cylindrical
Connection Type : M12 4-Pin
Frequency, Switching : 100 Hz
IP Rating : IP67
Material, Housing : PBT
Mounting Type : M18 Threaded Flush
Operating Temperature, Maximum : 85 C
Operating Temperature, Minimum : -25 C
Output : PNP-NO
Range, Measurement : 8 mm
Sensing Mode : Capacitive
Series : BCS Series
Shielding : Shielded
Supply Voltage : 10-30 VDC
Termination : M12 Connector
Type : Capacitive

Overview

Balluff BCS Series capacitive sensors monitor and detect stack heights and levels, as well as presence of objects and content in glass, plastic or paper packages with extreme precision. They are unaffected by dust, surface reflections or object composition such as color or texture. Capacitive sensors also detect levels of solids or liquids with absolute reliability through glass and plastic walls, with less regard to external conditions. Balluff BCS capacitive sensors get the job done when others fall short.

Balluff BCS Series capacitive sensors are not only superior in object and level detection applications, but they are also highly specialized for a wide range of challenging applications. The BCS family of capacitive sensors consists of high temperature and pressure ratings, stainless steel and PTFE housings for harsh environments, a wide supply voltage range and especially compact form factors. The BCS adhesive sensor adapts to curved housing and surface shapes due to its unique flexible design.

SMARTLEVEL sensors go the extra mile for liquid level applications. This sensor series detects conductive or water-based media through thick glass and plastic walls while compensating for moisture, foam and material build-up. SMARTLEVEL sensors do not require any initial setup procedure while guaranteeing application security in a wide range of production processes.


Features:

  • Offers high tightening torques
  • Higher sensing ranges on non-conductive materials
  • Proven in demanding environments such as foods, plastics, specialty machines as well as the lumber and furniture industry
  • Outstanding chemical resistance
  • For level detection of aggressive and caustic media such as acids, bases, and solvents
  • Proven in the semiconductor and food industries, as well as the medical and industrial
    manufacturing industries
  • Quick, cost-effective mounting, n(e.g. on container walls or pipes)
  • Flexible housing adapts to almost any curved and uneven surface
  • For ambient temperatures up to 480 °F (250 °C)
  • Suitable for level sensing (e.g. granulates, epoxy resins, and for object detection of materials in elevated temperature environments such as glass tempering)

    SMARTLEVEL sensors:
  • Compensate automatically for moisture, foam and material build-up
  • Penetrate glass and plastic walls up to 12mm thick
  • Detect water-based and highly conductive media
  • Reduce costs through adjustment-free installation in most applications
  • Eliminate maintenance cleaning procedures
  • Available with chemically resistant complete PTFE housing

  • Product Added to Cart
    Balluff
    Capacitive Proximity Sensor; Cylindrical; 8mm; DC; PNP-NO; M12 4-Pin; 18mm; Shielded
    Allied Stock #: 70375809
    Mfr's Part #: BCS00M8
    $117.860 Each
    Quantity added: