Balluff BCC0HPA

Image may be a representation.
See specs for product details.
Connection Cables
Mfr. Part#: BCC0HPA
Allied Stock#: 70803059

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$299.370 (Each)
1 $299.370
3 $277.350
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC E898-E898-90-377-ES68N9-250
Application : Ethernet
Cable Jacket Material : TPE shielded
Cable, Diameter : 7.37 +/-0.25 mm
Cable, Length : 25 m
Color, Cable : teal
Connector Configuration : straight / straight
Connector Type : RJ45
Current Rating : 1.5 A
Number of Conductors : 8
Radius, Bending : min. 10 x D
Series : BCC Series
Voltage, Operating : 30.0 V

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Connection Cables
Allied Stock #: 70803059
Mfr's Part #: BCC0HPA
$299.370 Each
Quantity added: