Balluff BCC0HEZ

Image may be a representation.
See specs for product details.
Connector/cable; Female M5; Male M5; PUR; 0.30 m; Drag chain compatible
Manufacturer #: BCC0HEZ
Allied Stock #: 70802986

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.72 (Each)
1 $18.72
3 $17.34
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M214-M213-30-300-PX0314-003
Cable Jacket Material : PUR
Cable, Diameter : 2.9 + 0.10/-0.05 mm
Cable, Length : 0.3 m
Color, Cable : black
Connector Configuration : straight / straight
Connector Type : M05x0.5 / M05x0.5
Current Rating : 1.0 A
Number of Conductors : 3
Radius, Bending : min. 3 x cable-Φ
Series : BCC Series
Switch Function : Normally open (NO)
Temperature, Ambient : 80 °C
Voltage, Operating : 60.0 V

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Connector/cable; Female M5; Male M5; PUR; 0.30 m; Drag chain compatible
Allied Stock #: 70802986
Mfr's Part #: BCC0HEZ
$18.720 Each
Quantity added: