Balluff BCC0HER

Image may be a representation.
See specs for product details.
Connector/cable; Female M5; Male M8; PUR; 0.60 m; Drag chain compatible
Mfr. Part#: BCC0HER
Allied Stock#: 70802981

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.720 (Each)
1 $18.720
3 $17.340
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M214-M313-30-300-PX0314-006
Cable Jacket Material : PUR
Cable, Diameter : 2.9 + 0.10/-0.05 mm
Cable, Length : 0.6 m
Color, Cable : black
Connector Configuration : straight / straight
Connector Type : M05x0.5 / M08x1
Current Rating : 1.0 A
Number of Conductors : 3
Radius, Bending : min. 3 x cable-Φ
Series : BCC Series
Switch Function : Normally open (NO)
Temperature, Ambient : 80 °C
Voltage, Operating : 60.0 V

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Connector/cable; Female M5; Male M8; PUR; 0.60 m; Drag chain compatible
Allied Stock #: 70802981
Mfr's Part #: BCC0HER
$18.720 Each
Quantity added: